1.8V PHASE LOCK LOOP CLOCK DRIVER
Rochester Electronics CDCU877BZQLT technical specifications.
| Frequency | 340MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.