Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |