Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
Rochester Electronics CDCU877ZQLR technical specifications.
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.