Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 180MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Number of Outputs | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |