Zero Delay PLL Clock Driver Single 60MHz to 180MHz 48-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 180MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 275mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |