Zero Delay PLL Clock Driver Single 60MHz to 180MHz 48-Pin TSSOP T/R
Rochester Electronics CDCV857ADGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 180MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 275mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.