2.5V PHASE LOCK LOOP CLOCK DRIVER
Rochester Electronics CDCV857BIDGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 280mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.