PLL CLOCK DRIVER, SMD, 2505, SOIC8; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Rochester Electronics CDCVF2505D technical specifications.
| Package/Case | SOIC |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 5uA |
| Number of Outputs | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.