IC 3.3V PLL CLOCK DRVR 8-SOIC / Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC T/R
Rochester Electronics CDCVF2505DR technical specifications.
| Package/Case | SOIC |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 5uA |
| Number of Outputs | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.