Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 5uA |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |