Clock Fanout Buffer 10-OUT 1-IN 1: 10 24-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 80uA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |