Rochester Electronics CDCVF857RHAR technical specifications.
| Frequency | 220MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 300mA |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCVF857RHAR to view detailed technical specifications.
No datasheet is available for this part.