Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 220MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 300mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |