Rochester Electronics CLC001AJE-TR13/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 622Mbps |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CLC001AJE-TR13/NOPB to view detailed technical specifications.
No datasheet is available for this part.