MCU 8-Bit COP8 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics COP8SCR9HVA8/NOPB technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 1000B |
| RoHS | Not Compliant |
No datasheet is available for this part.