8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USA T 28-PDIP -40 to 125
Rochester Electronics COP8SGE728N8/NOPB technical specifications.
| Access Time | 15us |
| Package/Case | PDIP |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.