8-Bit CMOS OTP Based with 32k Memory, Two Comparators, and USART 28-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics COP8SGR728M8/NOPB technical specifications.
| Access Time | 15us |
| Package/Case | SOIC |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.