Rochester Electronics CR16MCS9VJE8/NOPB technical specifications.
| Density | 65536B |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 3072B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CR16MCS9VJE8/NOPB to view detailed technical specifications.
No datasheet is available for this part.