ADC Single Delta-Sigma 107sps 20-bit Serial 8-Pin SOIC
Rochester Electronics CS5513-BSZ technical specifications.
| Package/Case | SOIC |
| Nominal Supply Current | 385uA |
| Number of Bits | 20 |
| Number of Channels | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.