Rochester Electronics CS8101YD8G technical specifications.
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CS8101YD8G to view detailed technical specifications.
No datasheet is available for this part.