82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28
Rochester Electronics CS82C54Z technical specifications.
| Frequency | 8MHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.