Rochester Electronics CS8361YDWFR16G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 140uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CS8361YDWFR16G to view detailed technical specifications.
No datasheet is available for this part.