DualCool™ N-Channel NexFET™ Power MOSFET 8-VSON-CLIP 0 to 0
Rochester Electronics CSD16325Q5C technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Contains Lead |
| Power Dissipation | 3.1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.