Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 14.5ns |
| RoHS | Not Compliant |