Checking distributor stock and pricing after the page loads.
Rochester Electronics CY2308SXC-2 technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 32mA |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.