3.3V ZERO-DELAY BUFFER
Rochester Electronics CY2309SXC-1 technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 32mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY2309SXC-1 to view detailed technical specifications.
No datasheet is available for this part.