CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY62128ELL-45SXI technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Frequency | 45GHz |
| Lead Free | Lead Free |
| Memory Size | 125000B |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.