CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY62128EV30LL-45ZAXI technical specifications.
| Access Time | 45ns |
| Frequency | 45GHz |
| Lead Free | Lead Free |
| Memory Size | 125000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.