Rochester Electronics CY74FCT157ATSOC technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY74FCT157ATSOC to view detailed technical specifications.
No datasheet is available for this part.