16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
Rochester Electronics CY74FCT16244ATPVCT technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.