Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY74FCT2373CTSOCT technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 12mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
No datasheet is available for this part.