Rochester Electronics CY74FCT244TQCT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY74FCT244TQCT to view detailed technical specifications.
No datasheet is available for this part.