CY74FCT2574ATQCT
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |