Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Bandwidth | 70MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 100uA |
| Throw Configuration | DPST |
| RoHS | Not Compliant |