Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Rochester Electronics CY74FCT273ATQCT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.