Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |