Checking distributor stock and pricing after the page loads.
Rochester Electronics CY74FCT399ATSOCT technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.