Octal egistered Transceivers with 3-State Outputs 24-SOIC -40 to 85
Rochester Electronics CY74FCT543TSOC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.