Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85
Rochester Electronics CY74FCT573ATQCTE4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
No datasheet is available for this part.