Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY74FCT646CTSOC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.