Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC T/R
Rochester Electronics CY74FCT821BTSOCT technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.