Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Rochester Electronics CY74FCT823ATPC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 9 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.