SRAM Chip Async Dual 5V 1M-bit 64K x 16 15ns 100-Pin TQFP Tray
Rochester Electronics CY7C028-15AXC technical specifications.
| Access Time | 15ns |
| Package/Case | TQFP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Memory Size | 1000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.