CY7C028V Series 1 Mb (64 K x 16) 3.3 V 15 ns Dual-Port Static RAM -TQFP-100
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C028V-15AXI technical specifications.
| Access Time | 15ns |
| Package/Case | TQFP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Memory Size | 1000000B |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.