SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 20ns/9ns 100-Pin TQFP Tray
Rochester Electronics CY7C09289V-9AXI technical specifications.
| Access Time | 9ns |
| Package/Case | TQFP |
| Frequency | 67MHz |
| Lead Free | Lead Free |
| Memory Size | 1000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.