CY7C1010DV33 Series 2 Mb (256 K x 8) 3.3 V 10 ns Static RAM - TSOP-44
Rochester Electronics CY7C1010DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Memory Size | 2000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C1010DV33-10ZSXI to view detailed technical specifications.
No datasheet is available for this part.