CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Rochester Electronics CY7C1011DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Memory Size | 250000B |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C1011DV33-10ZSXI to view detailed technical specifications.
No datasheet is available for this part.