The CY7C1021CV33-12BAXI is a 48-pin industrial-grade SRAM IC with a supply voltage of 3.3V and an access time of 12ns. It is packaged in a 7 x 7 mm, 1.20 mm height, lead-free FBGA-48 package. The IC operates within a temperature range of -40°C to 85°C and features a parallel interface. It has a memory capacity of 64,000 words and is designed for industrial applications.
Rochester Electronics CY7C1021CV33-12BAXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1021CV33-12BAXI to view detailed technical specifications.
No datasheet is available for this part.