CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C109D-10ZXI technical specifications.
| Lead Free | Lead Free |
| Memory Size | 125000B |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.