SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 4ns 100-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1347G-133AXC technical specifications.
| Access Time | 133us |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Memory Size | 500000B |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.